Filter Your Search
1 - 1 of 1 results
|
U15J21CPE12
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | (ON)-OFF-(ON) | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.918 inch | 6.985 mm | 8.7884 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |