Filter Your Search
1 - 5 of 5 results
|
U1-26000X-F-S-E-30-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 26 MHz | 3 PPM/YEAR | 30 Ω | 30 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.60 | ||||
|
U1-26998X-F-S-A-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 26.998 MHz | 3 PPM/YEAR | 30 Ω | 10 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
U1263
Eaton Corporation
|
Check for Price | Active | EATON CORP | compliant | 8536.69.40.30 | EAR99 | MAINS POWER CONNECTOR | ||||||||||||||||||||
|
U1-26998X-F-S-A-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 26.998 MHz | 3 PPM/YEAR | 30 Ω | 10 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.60 | |||||
|
U1-26000X-F-S-E-30-X-X
Wi2Wi
|
Check for Price | Yes | Active | 26 MHz | 3 PPM/YEAR | 30 Ω | 30 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 |