Filter Your Search
1 - 3 of 3 results
|
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
|
$0.8033 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Hirose | |||||||||
|
U.FL-R-SMT(10)
Hirose Electric Co Ltd
|
$0.8468 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.102 inch | 0.049 inch | 0.079 inch | 0.112 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||||
|
U.FL-R-SMT-(10)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | U.FL-R-SMT-(10) | ROHS COMPLIANT, 2500PCS/REEL | 200VAC V | NO | 500 MΩ | 1 | 3 GHz | COMMERCIAL | NO | NO | NO | UL | -40 °C | 90 °C | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | COAX | SNAP | BLACK | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.049 inch | 0.079 inch | HIROSE ELECTRIC CO LTD | compliant |