Filter Your Search
1 - 2 of 2 results
|
U.FL-R-SMT(01)
Hirose Electric Co Ltd
|
$0.7794 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | GOLD | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | |||
|
U.FL-R-SMT-(01)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.3 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | U.FL-R-SMT-(01) | NO | 3 GHz | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown |