Parametric results for: TZX2V4A-TAP under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tzx2v4atap
Select parts from the table below to compare.
Compare
Compare
TZX2V4A-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 2.4 V ZENER DIODE SINGLE NO 1 100 Ω 4.2 % O-XALF-W2 e0 175 °C 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL TELEFUNKEN MICROELECTRONICS GMBH unknown
TZX2V4A-TAP
Vishay Semiconductors
Check for Price Yes Obsolete ZENER DIODE NO Not Qualified O-LALF-W2 e2 DO-35 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN unknown
TZX2V4A-TAP
Vishay Intertechnologies
Check for Price Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 100 Ω 4.17 % Not Qualified O-XALF-W2 e2 DO-35 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay