Parametric results for: TZMC16-GS18 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tzmc16gs18
Select parts from the table below to compare.
Compare
Compare
TZMC16GS18
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 5.556 % Not Qualified O-LELF-R2 e2 DO-213AA 1 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY TELEFUNKEN DO-213AA O-LELF-R2 2 unknown EAR99 8541.10.00.50
TZMC16-GS18
Vishay Intertechnologies
Check for Price Yes Active 5 mA 2 µA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 170 Ω 12 V 17.6 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
TZMC16GS18
Temic Semiconductors
Check for Price Transferred 5 mA 100 nA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 170 Ω 17.6 mV/°C Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown
TZMC16-GS18
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 16 V ZENER DIODE SINGLE YES 1 40 Ω 6.9 % O-LELF-R2 e0 DO-213AA 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH unknown