Parametric results for: TZC3R100A110R00 under Variable Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tzc3r100a110r00
Select parts from the table below to compare.
Compare
Part Number
TZC3R100A110R00
Murata Manufacturing Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Dielectric Material Capacitor Type
Mounting Feature
Capacitance-Max
Capacitance-Min
Mounting Feature
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Adjuster Orientation
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 10 pF 3 pF SURFACE MOUNT e4 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES Silver (Ag) WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.30.00.10
Compare
TZC3R100A110R00
Murata Manufacturing Co Ltd
Check for Price Buy Yes Yes Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 10 pF 3 pF SURFACE MOUNT e4 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES Silver (Ag) WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.30.00.10