Parametric results for: TZ100N676C2 under Quartz Crystals

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tz100
Select parts from the table below to compare.
Compare
Compare
TZ1006A
Tai-Saw Technology Co Ltd
Check for Price Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 80 kΩ 12.5 pF L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN compliant 8541.60.00.10
TZ100-10
JST Manufacturing
Check for Price No No Obsolete J S T MFG CO LTD unknown 8536.90.40.00 EAR99 LUG TERMINAL 100 mm2 0 AWG
TZ1001MBG
Toshiba America Electronic Components
Check for Price Obsolete 70 °C NOR FLASH IS CONNECTED INTERNALLY VIA SPI -20 °C 70 °C YES TOSHIBA CORP LFBGA-136 unknown YES 32 NO 12 MHz NO YES R-PBGA-B136 8 mm 32 136 8 YES PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH 294912 1048576 FLASH 1.59 mm 48 rpm 3.6 V 3.3 V 3.3 V CMOS OTHER BALL 500 µm BOTTOM 6.7 mm MICROCONTROLLER, RISC
TZ1006AE
Tai-Saw Technology Co Ltd
Check for Price Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/FIRST YEAR 50 kΩ 12.5 pF 3.2mm x 1.5mm x 0.9 mm 85 °C PARALLEL - FUNDAMENTAL 500 nW -40 °C 85 °C SURFACE MOUNT YES 3.2mm x 1.5mm x 0.9 mm TAI-SAW TECHNOLOGY CO LTD compliant
TZ1004A
Tai-Saw Technology Co Ltd
Check for Price Active 26 MHz 10 ppm 0.001 % 1 PPM/YEAR 100 Ω 7 pF L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -20 °C 70 °C SURFACE MOUNT YES L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN compliant 8541.60.00.60
TZ1005A
Tai-Saw Technology Co Ltd
Check for Price Active 41.25 MHz 10 ppm 0.001 % 50 Ω 10 pF L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -20 °C 60 °C SURFACE MOUNT YES L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN compliant 8541.60.00.60
TZ100-13
JST Manufacturing
Check for Price No No Obsolete J S T MFG CO LTD unknown 8536.90.40.00 EAR99 LUG TERMINAL 100 mm2 0 AWG
TZ1007A
Tai-Saw Technology Co Ltd
Check for Price Active 17.664 MHz 30 ppm 0.003 % 3 PPM/YEAR 30 Ω 15 pF L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 200 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, HC49US, DIP-2 compliant 8541.60.00.50
TZ100B-XX-TR30
Taitron Components Inc
Check for Price Yes Active TAITRON COMPONENTS INC unknown 8541.10.00.50 EAR99 ZENER DIODE NOT SPECIFIED NOT SPECIFIED
TZ1008B
Tai-Saw Technology Co Ltd
Check for Price Yes Active 19.2 MHz 10 ppm 0.001 % 70 Ω 7 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm TAI-SAW TECHNOLOGY CO LTD SMD, 4 PIN compliant