Filter Your Search
1 - 10 of 10 results
|
TZ1006A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 80 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||||||||||||||||||||||||||||||||||||||||||
|
TZ1006AE
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TZ1001MBG
Toshiba America Electronic Components
|
Check for Price | Unknown | 70 °C | NOR FLASH IS CONNECTED INTERNALLY VIA SPI | -20 °C | 70 °C | YES | TOSHIBA CORP | LFBGA-136 | unknown | YES | 32 | 12 MHz | NO | YES | R-PBGA-B136 | 8 mm | 32 | 136 | 8 | YES | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | 294912 | 1048576 | FLASH | 1.59 mm | 48 rpm | 3.6 V | 3.3 V | 3.3 V | CMOS | OTHER | BALL | 500 µm | BOTTOM | 6.7 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||
|
TZ100-10
JST Manufacturing
|
Check for Price | No | No | Obsolete | J S T MFG CO LTD | unknown | 8536.90.40.00 | EAR99 | FEMALE | LUG TERMINAL | 100 mm2 | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TZ1004A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/YEAR | 100 Ω | 7 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TZ1005A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 41.25 MHz | 10 ppm | 0.001 % | 50 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 60 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TZ100-13
JST Manufacturing
|
Check for Price | No | No | Obsolete | J S T MFG CO LTD | unknown | 8536.90.40.00 | EAR99 | FEMALE | LUG TERMINAL | 100 mm2 | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TZ100B-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | TAITRON COMPONENTS INC | unknown | 8541.10.00.50 | EAR99 | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TZ1007A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 17.664 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 15 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, HC49US, DIP-2 | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TZ1008B
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 19.2 MHz | 10 ppm | 0.001 % | 70 Ω | 7 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 4 PIN | compliant |