Filter Your Search
1 - 4 of 4 results
|
TYN685/F2
STMicroelectronics
|
Check for Price | Obsolete | 40 mA | 25 mA | 200 V | 20 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 200 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
TYN685/F5
STMicroelectronics
|
Check for Price | Obsolete | 40 mA | 25 mA | 200 V | 20 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TYN685
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 25 kA | 3 mA | 40 mA | 25 mA | 200 V | 20 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 200 A | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
TYN685/F3
STMicroelectronics
|
Check for Price | Obsolete | 40 mA | 25 mA | 200 V | 20 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 200 V | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 |