Filter Your Search
1 - 5 of 5 results
|
TYN625RG
STMicroelectronics
|
$1.0884 | Yes | Active | 25 kA | 4 mA | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 1000 V/us | 1.3 V | 314 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||
|
TYN625/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
TYN625
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 kA | 2.5 mA | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 315 A | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
|
TYN625/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
TYN625/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |