Parametric results for: TYN612MFP under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tyn612mfp
Select parts from the table below to compare.
Compare
Compare
TYN612MFP
STMicroelectronics
$0.5870 Yes Active 8 kA 2 mA 20 mA 5 mA 600 V 12 A SCR SINGLE 50 V/us 1.3 V 125 A 600 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB ROHS COMPLIANT, PLASTIC, TO-220FPAB, FULL PACK-3 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics