Filter Your Search
1 - 10 of 10 results
|
TYN608RG
STMicroelectronics
|
$0.9844 | Yes | Active | 8 kA | 2 mA | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 150 V/us | 1.3 V | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
TYN608G/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 45 mA | 25 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 2 PIN | |||||||||
|
TYN608G/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 45 mA | 25 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | |||||||||
|
TYN608/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | |||||||||
|
TYN608/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||
|
TYN608G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 kA | 2 mA | 45 mA | 25 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 84 A | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB, 3 PIN | ||||||
|
TYN608K
STMicroelectronics
|
Check for Price | No | Obsolete | 8 kA | 60 mA | 40 mA | 600 V | SCR | 70 µs | 750 V/us | 1.5 V | 84 A | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | |||||||||||||||||||||||||
|
TYN608/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 2 PIN | |||||||||
|
TYN608G/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 45 mA | 25 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||
|
TYN608
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 kA | 2 mA | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 80 A | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |