Filter Your Search
1 - 5 of 5 results
|
TYN412RG
STMicroelectronics
|
$0.5129 | Yes | Active | 1.6 V | 12 kA | 3 mA | 30 mA | 15 mA | 400 V | 12 A | SCR | 50 µs | 50 V/us | 1.5 V | 120 A | 125 °C | -45 °C | 1 | FLANGE MOUNT | NO | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||||||||
|
TYN412/F3
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 15 mA | 400 V | 12 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 400 V | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | |||||||||||
|
TYN412/F2
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 15 mA | 400 V | 12 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 400 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | ||||||||||||
|
TYN412
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 kA | 3 mA | 30 mA | 15 mA | 400 V | 12 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 120 A | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||
|
TYN412/F5
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 15 mA | 400 V | 12 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 |