Parametric results for: TYN108 under Silicon Controlled Rectifiers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
Manufacturer Part Number: tyn108
Select parts from the table below to compare.
Compare
Compare
TYN108/F5
STMicroelectronics
Check for Price Obsolete 30 mA 15 mA 100 V 8 A SCR SINGLE 70 µs 200 V/us 1.5 V 10 µA 100 V TO-220AB R-PSFM-T3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
TYN108K
STMicroelectronics
Check for Price No Obsolete 8 kA 60 mA 40 mA 100 V SCR 70 µs 750 V/us 1.5 V 84 A e0 110 °C -40 °C NO TIN LEAD STMICROELECTRONICS not_compliant EAR99
TYN108G/F3
STMicroelectronics
Check for Price Obsolete 45 mA 25 mA 100 V 8 A SCR SINGLE 70 µs 500 V/us 1.5 V 10 µA 100 V R-PSFM-G2 Not Qualified 125 °C -40 °C ANODE 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G2 3 unknown EAR99 8541.30.00.80
TYN108/F2
STMicroelectronics
Check for Price Obsolete 30 mA 15 mA 100 V 8 A SCR SINGLE 70 µs 200 V/us 1.5 V 10 µA 100 V R-PSFM-G3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G3 3 unknown EAR99 8541.30.00.80
TYN108G/F5
STMicroelectronics
Check for Price Obsolete 45 mA 25 mA 100 V 8 A SCR SINGLE 70 µs 500 V/us 1.5 V 10 µA 100 V TO-220AB R-PSFM-T3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
TYN108
STMicroelectronics
Check for Price Yes Yes Obsolete 8 kA 2 mA 30 mA 15 mA 100 V 8 A SCR SINGLE 70 µs 200 V/us 1.5 V 80 A 10 µA 100 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80
TYN108/F3
STMicroelectronics
Check for Price Obsolete 30 mA 15 mA 100 V 8 A SCR SINGLE 70 µs 200 V/us 1.5 V 10 µA 100 V R-PSFM-G2 Not Qualified 125 °C -40 °C ANODE 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G2 3 unknown EAR99 8541.30.00.80
TYN108G/F2
STMicroelectronics
Check for Price Obsolete 45 mA 25 mA 100 V 8 A SCR SINGLE 70 µs 500 V/us 1.5 V 10 µA 100 V R-PSFM-G3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G3 3 unknown EAR99 8541.30.00.80
TYN108G
STMicroelectronics
Check for Price Yes Yes Obsolete 5 kA 2 mA 45 mA 25 mA 100 V 8 A SCR SINGLE 70 µs 500 V/us 1.5 V 84 A 10 µA 100 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80