Filter Your Search
1 - 10 of 13 results
|
PTXU0204QPWRQ1
Texas Instruments
|
$0.4168 | No | Active | 1.1 V | 3-STATE | 4 | INTERFACE CIRCUIT | 1 | 6 µA | 5.5 V | 1.08 V | YES | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ||||||||||||||||||||||||||||||||||||
|
TXU0202QDTTRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 2 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | TEXAS INSTRUMENTS INC | X1SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 7 INCH | 5.5 µA | 96 ns | 96 ns | YES | |||||||||||||||
|
TXU0202DTMR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 2 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.03,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.35 mm | 400 µm | 800 µm | TEXAS INSTRUMENTS INC | X2SON-8 | compliant | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 7 INCH | 5.5 µA | 60 ns | 60 ns | YES | ||||||||||||||||||||||
|
TXU0204DTRR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 60 ns | 4 | NONE | TRUE | 5.5 µA | 5.5 V | 1.08 V | 5.5 V | 1.08 V | YES | R-PBCC-N12 | e4 | 1 | 125 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 1.7 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | X2QFN-12 | compliant | Texas Instruments | ||||||||||||||||||||||||
|
PTXU0204DTRR
Texas Instruments
|
Check for Price | No | Active | 1.1 V | 3-State | 4 | INTERFACE CIRCUIT | 4 | 6 µA | 5.5 V | 1.08 V | YES | AUTOMOTIVE | R-PBCC-N12 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | 1.7 mm | 400 µm | 1 mm | |||||||||||||||||||||||||||||||||||||||
|
TXU0202DTTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 2 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | TEXAS INSTRUMENTS INC | X1SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 7 INCH | 5.5 µA | 60 ns | 60 ns | YES | ||||||||||||||||
|
TXU0204QWBQARQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 4 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PQCC-N14 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WQFN-14 | compliant | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 7 INCH | 5.5 µA | 60 ns | YES | |||||||||||||||||||
|
TXU0202QDCURQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 2 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 7 INCH | 5.5 µA | 96 ns | 96 ns | YES | ||||||||||||||||||
|
TXU0204RUTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 60 ns | 4 | NONE | TRUE | 5.5 µA | 5.5 V | 1.08 V | 5.5 V | 1.08 V | YES | AUTOMOTIVE | R-PQCC-N12 | e4 | 1 | 125 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | TEXAS INSTRUMENTS INC | UQFN-12 | compliant | Texas Instruments | ||||||||||||||||||||||
|
TXU0204QPWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3-STATE | 4 | 1 | TRUE | 5.5 V | 1.08 V | 1.1 V | YES | R-PDSO-G14 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | Texas Instruments | ENABLE HIGH | UNIDIRECTIONAL | TXU | 5 pF | BUS TRANSCEIVER | 12 mA | 2 | TR, 13 INCH | 5.5 µA | 60 ns | YES |