Filter Your Search
1 - 3 of 3 results
|
TXS2SS-L-1.5V-Z
Panasonic Electronic Components
|
$4.3800 | Yes | Yes | Active | 1.5 V | 35 mW | 64.3 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 23 mA | 1.2 V | 1.2 V | 1.5 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
TXS2SS-L-1.5V-X
Panasonic Electronic Components
|
$4.3800 | Yes | Yes | Active | 1.5 V | 35 mW | 64.3 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 23 mA | 1.2 V | 1.2 V | 1.5 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||
|
TXS2SS-L-1.5V
Panasonic Electronic Components
|
$4.5039 | Yes | Yes | Active | 1.5 V | 35 mW | 64.3 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 23 mA | 1.2 V | 1.2 V | 1.5 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |