Parametric results for: TXS2SA-LT-12V-1 under Other Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: txs2salt12v1
Select parts from the table below to compare.
Compare
Compare
TXS2SA-LT-12V-1-X
Panasonic Electronic Components
$4.2469 Active 12 V 70 mW 2.057 kΩ 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 6 mA 9.6 V 9.6 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TR, PLASTIC, 15 INCH 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TXS2SA-LT-12V-1-Z
Panasonic Electronic Components
$4.2469 Active 12 V 70 mW 2.057 kΩ 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 6 mA 9.6 V 9.6 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TR, PLASTIC, 15 INCH 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TXS2SA-LT-12V-1
Panasonic Electronic Components
Check for Price Active 12 V 70 mW 2.057 kΩ 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 6 mA 9.6 V 9.6 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic