Filter Your Search
1 - 1 of 1 results
|
TXN625RG
STMicroelectronics
|
$1.5015 | Yes | Active | 16 kA | 4 mA | 50 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 1500 V/us | 1.3 V | 314 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |