Filter Your Search
1 - 3 of 3 results
|
TXN058G/F5
STMicroelectronics
|
Check for Price | Obsolete | 45 mA | 25 mA | 50 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
TXN058G
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 kA | 2 mA | 45 mA | 25 mA | 50 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 84 A | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
TXN058G/F2
STMicroelectronics
|
Check for Price | Obsolete | 45 mA | 25 mA | 50 V | 8 A | SCR | SINGLE | 70 µs | 500 V/us | 1.5 V | 10 µA | 50 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 |