Filter Your Search
1 - 10 of 14,139 results
|
CB0565A-01-2051-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.05 kΩ | ISOLATED | 5 | 70 °C | YES | e0 | 85 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-10 | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
SOT143LF-02-A008-JF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 500 Ω | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
SOT-SOT143-03-C011-JD
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.15 kΩ | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 2.15 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||||
|
CB0565B-01-43R0-G
TT Electronics Resistors
|
Check for Price | No | No | Active | 2 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 43 Ω | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-10 | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
SOT143-02-D003-FCLF
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 50 kΩ | BUSSED | 1 | 70 °C | 5 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
SOT143-01-C011-JALF
TT Electronics Resistors
|
Check for Price | Obsolete | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 2.15 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 2 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
SOT143-01-D005-JFLF
TT Electronics Resistors
|
Check for Price | Obsolete | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 40 kΩ | BUSSED | 1 | 70 °C | 40 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
SOT143LF-02-A003-JC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | EAR99 | ||||||||||||
|
SOT143-01-C012-GD
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | , 0512 | compliant | EAR99 | |||||||||||
|
SOT-SOT143-03-C020-BA
TT Electronics Resistors
|
Check for Price | Obsolete | 0.1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 60 kΩ | ISOLATED | 3 | 70 °C | 60 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | TT ELECTRONICS PLC | SOT143 | unknown | EAR99 |