Filter Your Search
1 - 1 of 1 results
|
TXM015-112
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 12.6 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 80 % | 1 % | 2 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | OTHER | 15.6 W | 2 s | R-MXMA-X | CE, CB, EAC, EN, IEC, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 79 mm | 28.8 mm | TRACO ELECTRONIC AG | PACKAGE-6 | unknown | EAR99 | 2020-11-17 |