Parametric results for: TXLN110-115 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: txln110115
Select parts from the table below to compare.
Compare
Compare
TXLN110-115
Traco Power
Check for Price Yes Active 115 V 15 V 264 V 88 V 13.5 V 16.5 V 7.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT 0.053025 Vrms HYBRID 110 W 1 s R-MXMA-X CB, CE, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED EN/IEC/UL 62368-1 NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 95 mm 159 mm 38.5 mm unknown