Filter Your Search
1 - 1 of 1 results
|
TXD2SS-12V-Z
Panasonic Electronic Components
|
$4.4814 | Yes | Yes | Active | 280 mW | 514 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 9 V | 1.2 V | 12 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |