Parametric results for: TXD2SL-9V-1-Z under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: txd2sl9v1z
Select parts from the table below to compare.
Compare
Compare
TXD2SL-9V-1-Z
Panasonic Electronic Components
Check for Price Yes Obsolete 280 mW 289 Ω 220 V 1 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 31 mA 6.75 V 900 mV 9 V 1A@220VDC 4 ms 4 ms BSI; CSA; EN; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50