Filter Your Search
1 - 6 of 6 results
|
TXD2-1.5V
Panasonic Electronic Components
|
$3.5065 | Yes | Yes | Active | 280 mW | 8 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 1.13 V | 150 mV | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
TXD2-1.5V-4
Panasonic Electronic Components
|
$5.6000 | Yes | Yes | Obsolete | 280 mW | 8 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 1.13 V | 150 mV | 1.5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||
|
TXD2-1.5V-3
Panasonic Electronic Components
|
$5.6000 | Yes | Yes | Obsolete | 280 mW | 8 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 1.13 V | 150 mV | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||
|
TXD2-1.5V-6
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
TXD2-1.5V-7
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
TXD2-1.5V-1
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 280 mW | 8 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 1.13 V | 150 mV | 1.5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |