Parametric results for: TX2SL-L2-12V under Power/Signal Relays

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: tx2sll212v
Select parts from the table below to compare.
Compare
Compare
TX2SL-L2-12V-TH
Panasonic Electronic Components
Check for Price Yes Obsolete 140 mW 1.028 kΩ 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 12 mA 9 V 9 V 12 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
TX2SL-L2-12V-1-Z
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 720 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
TX2SL-L2-12V-Z
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 720 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SL-L2-12V-X
Panasonic Electronic Components
Check for Price Obsolete 200 mW 720 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
TX2SL-L2-12V-1-X
Panasonic Electronic Components
Check for Price Obsolete 200 mW 720 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
TX2SL-L2-12V-1
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 720 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SL-L2-12V
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 720 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SL-L2-12V-Z-1
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 720 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 17 mA 9 V 9 V 12 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SL-L2-12V-TH-Z
Panasonic Electronic Components
Check for Price Yes Obsolete 140 mW 1.028 kΩ 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 12 mA 9 V 9 V 12 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50