Parametric results for: TX2SA-LT-1.5V-X under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tx2salt15vx
Select parts from the table below to compare.
Compare
Compare
TX2SA-LT-1.5V-X
Panasonic Electronic Components
Check for Price Active 1.5 V 200 mW 11.2 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 133 mA 1.13 V 1.13 V 1.5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50