Filter Your Search
1 - 1 of 1 results
|
TX2SA-L2-4.5V-1-X
Panasonic Electronic Components
|
Check for Price | Active | 4.5 V | 200 mW | 101.2 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 3.38 V | 3.38 V | 4.5 V | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |