Filter Your Search
1 - 10 of 68 results
|
TX2-L2-5V
Panasonic Electronic Components
|
$3.0887 | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 3.75 V | 5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-12V
Panasonic Electronic Components
|
$3.2018 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 9 V | 12 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-24V
Panasonic Electronic Components
|
$3.3658 | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 18 V | 24 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L-24V
Panasonic Electronic Components
|
$3.4440 | Yes | Yes | Active | 24 V | 100 mW | 5.76 kΩ | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 4 mA | 18 V | 18 V | 24 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||
|
TX2-L2-5V-1
Panasonic Electronic Components
|
$3.6267 | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 3.75 V | 5 V | 60W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-12V-1
Panasonic Electronic Components
|
$3.6916 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 9 V | 12 V | 60W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-1.5V
Panasonic Electronic Components
|
$3.8140 | Yes | Yes | Active | 1.5 V | 200 mW | 11.2 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 133 mA | 1.13 V | 1.13 V | 1.5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||
|
TX2-L2-4.5V
Panasonic Electronic Components
|
$3.9818 | Yes | Yes | Active | 4.5 V | 200 mW | 101.2 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 44 mA | 3.38 V | 3.38 V | 4.5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-3V
Panasonic Electronic Components
|
$3.9818 | Yes | Yes | Active | 3 V | 200 mW | 45 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 67 mA | 2.25 V | 2.25 V | 3 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TX2-L2-6V
Panasonic Electronic Components
|
$3.9818 | Yes | Yes | Active | 6 V | 200 mW | 180 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 4.5 V | 4.5 V | 6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |