Filter Your Search
1 - 1 of 1 results
|
TX2-L2-H-1.5V-TH
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 140 mW | 16 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 94 mA | 1.13 V | 1.13 V | 1.5 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |