Filter Your Search
1 - 5 of 5 results
|
TX2-L2-5V-X
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 125 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | DC | 3.75 V | 3.75 V | 7.5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; UL | -40 °C | 85 °C | DC | Silver | GOLD | 10 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
TX2-L2-5V-1-X
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 125 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | DC | 3.75 V | 3.75 V | 7.5 V | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; UL | -40 °C | 85 °C | DC | Silver Palladium | GOLD | 10 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
TX2-L2-5V-1-Z
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 125 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | DC | 3.75 V | 3.75 V | 7.5 V | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; UL | -40 °C | 85 °C | DC | Silver Palladium | GOLD | 10 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
TX2-L2-5V-TH-X
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 178 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | DC | 3.75 V | 3.75 V | 7.5 V | 60VA@250VAC | 7.5A@250VAC | 60W@220VDC | 7.5A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | 10 | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||
|
TX2-L2-5V-TH-Z
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 178 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | DC | 3.75 V | 3.75 V | 7.5 V | 60VA@250VAC | 7.5A@250VAC | 60W@220VDC | 7.5A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | 10 | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |