Filter Your Search
1 - 2 of 2 results
|
TX15-70P-6ST-MN1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 70 | 2 | 1.27 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | ||||||||||||||||||||||||||
|
TX15-70P-6ST-MN1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 70 | 2 | 1.27 mm | 4 | 40 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | 500VAC V | NO | 100 MΩ | SHRD CENTER | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 80 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.276 inch | 0.362 inch | 2.377 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |