Filter Your Search
1 - 2 of 2 results
|
TX14-100R-6ST-MH1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 100 | 2 | 1.27 mm | 4 | 40 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | EX LONG CNT WIPE,WITH MTG EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.276 inch | 0.35 inch | 3.127 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
TX14-100R-6ST-MH1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE |