Filter Your Search
1 - 2 of 2 results
|
TX-8010-EFW-2871-40M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 11 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 3.465 V | 3.135 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | Gold/Nickel (Au/Ni) | 5mm x 3.2mm x 1.7mm | MICROSEMI CORP | SMD, 10 PIN | unknown | Sine | ||
|
TX-8010-EFW-2871-40M0000000
Vectron International
|
Check for Price | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 11 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 3.465 V | 3.135 V | 70 °C | -10 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | 5mm x 3.2mm x 1.7mm | VECTRON INTERNATIONAL | LCC10,.12X.2,50/40 | unknown | Sine |