Filter Your Search
1 - 2 of 2 results
|
TX-8010-EFJ-1071-13M0000000
Vectron International
|
Check for Price | Yes | Transferred | 13 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | NO | 12 ppm | 26 MHz | 8 MHz | 1.2 V | 2.7 mA | 3.465 V | 3.135 V | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | YES | 5.0mm x 3.2mm x 1.7mm | VECTRON INTERNATIONAL | LCC10,.12X.2,50/40 | compliant | Sine | ||
|
TX-8010-EFJ-1071-13M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | NO | 12 ppm | 26 MHz | 8 MHz | 1.2 V | 2.7 mA | 3.465 V | 3.135 V | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | YES | 5.0mm x 3.2mm x 1.7mm | MICROSEMI CORP | ROHS COMPLIANT, SMD, 10 PIN | compliant | Sine |