Filter Your Search
1 - 2 of 2 results
|
TX-8010-DFW-1071-24M5760000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 11 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | NO | 10 ppm | 1.2 V | 5.25 V | 4.75 V | 70 °C | -10 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | 5mm x 3.2mm x 1.7mm | VECTRON INTERNATIONAL | LCC10,.12X.2,50/40 | compliant | Sine | ||||
|
TX-8010-DFW-1071-24M5760000
Microsemi Corporation
|
Check for Price | Yes | Transferred | CLIPPED SINE | e4 | Gold/Nickel (Au/Ni) | MICROSEMI CORP | compliant | Sine |