Filter Your Search
1 - 2 of 2 results
|
TX-7010-EAP-2872-20M4800000
Vectron International
|
Check for Price | Yes | Transferred | 20.48 MHz | 0.28 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | 3 V | 300 mV | 5 ns | NO | 20 ppm | 5 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | Not Qualified | 50 °C | SURFACE MOUNT | 4 | BGA4,2X2,228/100 | YES | 7.0mm x 5.0mm x 2.3mm | VECTRON INTERNATIONAL | BGA4,2X2,228/100 | compliant | Clock | ||
|
TX-7010-EAP-2872-20M4800000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20.48 MHz | 0.28 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | 3 V | 300 mV | 5 ns | NO | 20 ppm | 5 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | Not Qualified | 50 °C | SURFACE MOUNT | 4 | BGA4,2X2,228/100 | YES | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | compliant | Clock |