Filter Your Search
1 - 2 of 2 results
|
TX-6000-DAE-507A-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | TRI-STATE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 8.38mm x 7.59mm x 3.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
TX-6000-DAE-507A-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | TRI-STATE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 8.38mm x 7.59mm x 3.6mm | MICROSEMI CORP | compliant | Clock |