Filter Your Search
1 - 2 of 2 results
|
TX-4020-DAJ-1071-26M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 0.1 % | 1 PPM/YEAR | 13.5 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 5 ppm | 26 MHz | 6.4 MHz | 5 ns | 12 mA | 5.25 V | 4.75 V | 60/40 % | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.7mm x 13.1mm x 8.5mm | VECTRON INTERNATIONAL | DIP4/14,.3 | compliant | Clock | ||
|
TX-4020-DAJ-1071-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | HCMOS | e1 | TIN SILVER COPPER | MICROSEMI CORP | compliant | Clock |