Filter Your Search
1 - 2 of 2 results
|
TX-4000-EFT-1061-200M0000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 7.5mm | MICROSEMI CORP | unknown | Sine | |||||
|
TX-4000-EFT-1061-200M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 200 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TX-400 | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 7.5mm | VECTRON INTERNATIONAL | compliant | Sine |