Filter Your Search
1 - 4 of 4 results
|
TX-4000-DFE-1561-2M00000000
Vectron International
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 20 ppm | 700 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 8.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
TX-4000-DFE-1561-2M0000000
Microsemi Corporation
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 4.5 V | 500 mV | NO | 20 ppm | 700 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 7.5mm | MICROSEMI CORP | unknown | Sine | ||||||
|
TX-4000-DFE-1561-2M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TX-400 | TAPE AND REEL | 4.5 V | 500 mV | NO | 20 ppm | 700 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 7.5mm | VECTRON INTERNATIONAL | compliant | Sine | HERMETIC SEALED PACKAGE-14/4 | ||
|
TX-4000-DFE-1561-2M00000000
Microsemi Corporation
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 20 ppm | 700 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 8.3mm | MICROSEMI CORP | unknown | Sine |