Parametric results for: TW03 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,773 results

|
-
-
-
-
-
Manufacturer Part Number: tw03
Select parts from the table below to compare.
Compare
Compare
TW-03-02-T-S-120-055
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.12 inch 0.237 inch 0.055 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-175-095
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.175 inch 0.237 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-01-T-S-150-050
Samtec Inc
$0.2879 Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO UL 94V-0 -55 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.079 inch 0.15 inch 0.237 inch 0.05 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-180-095
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.18 inch 0.237 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-120-065
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.12 inch 0.237 inch 0.065 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-155-095
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.155 inch 0.237 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-01-T-S-135-095
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.135 inch 0.237 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-150-095
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.15 inch 0.237 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-120-085
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.12 inch 0.237 inch 0.085 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-03-02-T-S-120-070
Samtec Inc
$0.2879 Yes Yes Active 3 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.079 inch 0.12 inch 0.237 inch 0.07 inch SAMTEC INC compliant EAR99 8536.69.40.40