Parametric results for: TVS420 under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: tvs420
Select parts from the table below to compare.
Compare
Compare
SZTVS4201MR6T1G
onsemi
$0.3726 Yes Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 500 W R-PDSO-G6 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TSOP-6 318G-02 compliant EAR99 8541.10.00.50 onsemi
TVS420E3
Microsemi Corporation
Check for Price Transferred 3 W SILICON 234 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BONDED 150 W O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant EAR99 8541.10.00.50
TVS420
New Jersey Semiconductor Products Inc
Check for Price Active SILICON 234 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE 200 V 1 AVALANCHE 150 W 175 °C -65 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
TVS420HR
Digitron Semiconductors
Check for Price No Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
TVS420
Microsemi Corporation
Check for Price No No Obsolete 360 V 1 µA 3 W 234 V SILICON 234 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE 150 W Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 2
TVS4201MR6T1G
onsemi
Check for Price Yes Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 500 W R-PDSO-G6 e3 IEC-61000-4-2, 4-4, 4-5 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TSOP-6 318G-02 compliant EAR99 8541.10.00.50 onsemi
TVS420-PBF
Digitron Semiconductors
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
TVS420SM
Microsemi Corporation
Check for Price No No Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE 150 W Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP MELF-2 compliant EAR99 8541.10.00.50 2 MELF
TVS420
Digitron Semiconductors
Check for Price No Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD DIGITRON SEMICONDUCTORS unknown
TVS420SME3
Microsemi Corporation
Check for Price Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE 150 W O-LELF-R2 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50