Filter Your Search
1 - 10 of 54 results
|
PTVS20VS1UTR,115
Nexperia
|
$0.1755 | Yes | Active | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123W | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||
|
PTVS20VU1UPAZ
Nexperia
|
$0.1789 | Yes | Active | 38.7 V | 50 nA | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | IEC-61643-321 | 24.5 V | 3.8 kW | 20 V | S-PDSO-N3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NEXPERIA | DFN | SOT-1061, DFN2020-3, 3 PIN | 3 | SOT1061 | compliant | Nexperia | |||||||
|
PTVS20VS1UR,115
Nexperia
|
$0.1969 | Yes | Active | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123W | not_compliant | 2017-02-01 | Nexperia | ||||||||||
|
PTVS20VP1UTP,115
Nexperia
|
$0.2077 | Active | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | R-PDSO-F2 | 2 | SOD128 | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||
|
PTVS20VP1UP,115
Nexperia
|
$0.2569 | Yes | Active | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | 2017-02-01 | Nexperia | |||||||||||
|
PTVS2-026C-H
Bourns Inc
|
$4.4198 | Yes | Active | 30 V | 10 µA | 30 V | SILICON | 28 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 32 V | 60 kW | 26 V | R-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | BOURNS INC | compliant | Bourns | ||||||||||||||||
|
PTVS2-022C-H
Bourns Inc
|
$4.4198 | Yes | Active | 28 V | 10 µA | 25.5 V | SILICON | 24 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27 V | 56 kW | 22 V | R-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | BOURNS INC | compliant | Bourns | ||||||||||||||||
|
PTVS2-029C-H
Bourns Inc
|
$4.4198 | Yes | Active | 34 V | 10 µA | 33.5 V | SILICON | 32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29 V | 1 | AVALANCHE | 35 V | 68 kW | 29 V | R-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | BOURNS INC | compliant | Bourns | ||||||||||||||||
|
PTVS2-076C-H
Bourns Inc
|
$5.3306 | Yes | Active | 91 V | 10 µA | 90 V | SILICON | 85 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 76 V | 1 | AVALANCHE | 95 V | 182 kW | 76 V | R-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | BOURNS INC | compliant | Bourns | ||||||||||||||||
|
PTVS2-058C-H
Bourns Inc
|
$5.9728 | Yes | Active | 67 V | 10 µA | 67 V | SILICON | 64 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 70 V | 134 kW | 58 V | R-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | BOURNS INC | compliant | Bourns |