Parametric results for: TV30C300J-G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tv30c300jg
Select parts from the table below to compare.
Compare
Compare
TV30C300J-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 3.5 V 48.4 V 2 µA 6.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 36.8 V 3 kW 30 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
ATV30C300J-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 260 30 COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50