Parametric results for: TV15C171JB-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tv15c171jbhf
Select parts from the table below to compare.
Compare
Compare
ATV15C171JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Yes Active 275 V 1 µA 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 1.5 kW 170 V R-PDSO-C2 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 Comchip Technology
TV15C171JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 275 V 1 µA 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 1.5 kW 170 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50