Filter Your Search
1 - 10 of 10 results
|
ATV06B100JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
TV06B100JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 17 V | 5 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 600 W | 10 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
ATV06B100J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ATV06B100J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 17 V | 5 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 600 W | 10 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TV06B100JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 17 V | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 10 V | AVALANCHE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
TV06B100JB
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
TV06B100J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 17 V | 5 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 600 W | 10 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
TV06B100J
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
ATV06B100JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 17 V | 10 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 600 W | 10 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
TV06B100J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 17 V | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 10 V | AVALANCHE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |