Parametric results for: TV02W900-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tv02w900hf
Select parts from the table below to compare.
Compare
Compare
ATV02W900-HF
Comchip Technology Corporation Ltd
Check for Price Yes Yes Active 146 V 400 mW 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1 kW R-PDSO-F2 e3 AEC-Q101 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL COMCHIP TECHNOLOGY CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.50
TV02W900-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 146 V 400 mW 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1 kW R-PDSO-F2 e3 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL COMCHIP TECHNOLOGY CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.50