Filter Your Search
1 - 3 of 3 results
|
TTLPG304MX
Pulse Electronics Corporation
|
Check for Price | Active | 5 V | 34 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | WITH EBAR; TESTED WITH NO LOAD CONDITIONS | COMPLEMENTARY | MILITARY | R-CDIP-T9 | Not Qualified | 125 °C | -55 °C | 7 | 9 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | PULSE ELECTRONICS CORP | DIP | DIP, | 9 | compliant | 8542.39.00.01 | |||||||||
|
TTLPG304MX
Technitrol Inc
|
Check for Price | No | Transferred | 5 V | 36 ns | 1 | NO | DIP | TTL | COMPLEMENTARY | YES | MILITARY | R-CDIP-T9 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class C | 2 | 9 | CERAMIC, METAL-SEALED COFIRED | DIP9/16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TECHNITROL INC | , DIP9/16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
GTTLPG304MX
Pulse Electronics Corporation
|
Check for Price | Active | 5 V | 34 ns | 1 | YES | SOP | S | ACTIVE DELAY LINE | TTL | WITH EBAR; SCREENED TO 38510; TESTED WITH NO LOAD CONDITIONS | COMPLEMENTARY | MILITARY | R-CDSO-G9 | Not Qualified | e0 | 125 °C | -55 °C | 7 | 9 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.477 mm | PULSE ELECTRONICS CORP | SOIC | 0.125 INCH, CERAMIC, MODULE, SMT-16/9 | 9 | compliant | 8542.39.00.01 |